HFBR-5961LZ

HFBR-5961LZ
Изображения служат только для ознакомления,
см. техническую документацию
17 760 руб.
от 10 шт.13 760 руб.
от 100 шт.12 360 руб.
1 шт. на сумму 17 760 руб.
Плати частями
от 4 440 руб. × 4 платежа
Номенклатурный номер: 8006094344
Бренд: Broadcom Limited

Описание

RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Application: Ethernet
Brand: Broadcom/Avago
Connector Type: LC
Data Rate: 125 MBd, 155 MBd
Emitting Source: LED
Factory Pack Quantity: 10
Fall Time: 3 ns, 2.2 ns
Fiber Type: Multimode
Form Factor, or Case Style: SFF
Function: Transceivers for ATM, FDDI, Fast Ethernet and SONET OC-3/SDH STM-1 with LC connector.
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +70 C
Maximum Output Current: 50 mA
Minimum Operating Temperature: 0 C
Mounting Style: Panel Mount
Operating Supply Voltage: 3.3 V
Package / Case: DIP-10 with Connector
Packaging: Tray
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transceivers
Rise Time: 3 ns
Subcategory: Fiber Optic
Wavelength: 1300 nm

Техническая документация

Datasheet HFBR-5961ALZ
pdf, 397 КБ