HLCP-C100

HLCP-C100
Изображения служат только для ознакомления,
см. техническую документацию
1 280 руб.
от 10 шт.830 руб.
от 320 шт.553 руб.
от 640 шт.465.40 руб.
1 шт. на сумму 1 280 руб.
Плати частями
от 320 руб. × 4 платежа
Номенклатурный номер: 8006102039
Бренд: Broadcom Limited

Описание

HLCP & HLMP LED Light Bars
Broadcom HLCP and HLMP LED Light Bars are rectangular light sources for various applications requiring a significantly bright light source. The HLCP-x100 and HLMP-2xxx series light bars are available in a choice of colors and feature excellent ON-OFF contrast highlighting large bright, uniform light-emitting areas. The bars are flush mountable and X-Y stackable, configured in single-in-line and dual-inline packages that provide either single or segmented light-emitting areas. The HLCP-x100 series is specialized for low current operation. The Broadcom HLCP and HLMP LED light bars are ideal for business machine message annunciators, telecommunication/front panel process status indicators, PC board identifiers, and bar graphs.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 320
If - Forward Current: 20 mA
Illumination Color: Red
Luminous Intensity: 15 mcd
Manufacturer: Broadcom Limited
Mounting Style: Through Hole
Packaging: Tray
Peak Wavelength: 645 nm
Power Rating: 37 mW
Product Category: LED Bars and Arrays
Product Type: LED Bars and Arrays
Product: LED Light Bars
Series: HLCP
Subcategory: LED Indication
Vf - Forward Voltage: 1.8 V
Viewing Area - W x H: 8.89 mm x 8.89 mm
Wavelength/Color Temperature: 637 nm

Техническая документация

Datasheet
pdf, 915 КБ