MPLCH0740L4R7

MPLCH0740L4R7
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 10 шт.460 руб.
от 25 шт.408 руб.
от 50 шт.353.18 руб.
1 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006102418
Бренд: Kemet Electronics

Описание

Smart Meter Solutions KEMET Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.

Технические параметры

Application: Power
Brand: KEMET
Case Code - mm: 0740
Core Material: Metal Composite
Core Type: Molded
Factory Pack Quantity: 1000
Inductance: 4.7 uH
Manufacturer: KEMET
Maximum DC Current: 5.8 A
Maximum DC Resistance: 33 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 7.8 mm x 6.7 mm x 4 mm
Part # Aliases: UPIF0740L4R700
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 6.5 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: High Power Inductor

Техническая документация

Datasheet
pdf, 601 КБ