74HC594S16-13

Фото 1/2 74HC594S16-13
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.150 руб.
от 25 шт.121 руб.
от 100 шт.93.22 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006117795
Бренд: DIODES INC.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: 8 Bit Shift Register
Input Type: Serial
Logic Family: 74
Logic Type: CMOS
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Circuits: 1
Number of Input Lines: 1
Number of Output Lines: 8
Operating Supply Voltage: 2 V to 6 V
Package / Case: SOIC-16
Product Category: Counter Shift Registers
Product Type: Counter Shift Registers
Propagation Delay Time: 39 ns
Series: 74HC594
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Case SO16
Family HC
Kind of input with Schmitt trigger
Kind of integrated circuit 8bit, parallel out, serial input, shift register
Kind of output push-pull
Kind of package reel, tape
Manufacturer DIODES INCORPORATED
Mounting SMD
Number of channels 4
Operating temperature -40…150°C
Technology CMOS
Type of integrated circuit digital

Техническая документация

Datasheet 74HC594T16-13
pdf, 254 КБ