0836199003

Фото 1/2 0836199003
Изображения служат только для ознакомления,
см. техническую документацию
9 450 руб.
5 190 руб.
от 10 шт.4 640 руб.
1 шт. на сумму 5 190 руб.
Плати частями
от 1 299 руб. × 4 платежа
Номенклатурный номер: 8006128251
Бренд: Molex

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Mounting Through Hole
Type Micro D-Subminiature Dual Stack
Gender M/M
Number of Contacts 9/9
Number of Terminals 18
Number of Ports 2
Number of Rows 2/2
Termination Method Solder
Terminal Pitch (mm) 0.63
Body Orientation Right Angle
Contact Gender F/F
Maximum Current Rating (A) 1/Contact
Maximum Voltage Rating 350VAC
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Mating Cycle (Cycles) 500
Shell Size 1/1
Less Contact No
Packaging Tube
Product Weight (g) 3.16
Product Length (mm) 19.89
Product Height (mm) 16.36
Tradename Commercial Micro-D
Contact Plating Thickness 0.38um
Contact Plating Gold
Contact Material Beryllium Copper
Current Rating 1 A
Factory Pack Quantity 520
Filtered Unfiltered
Mounting Angle Right Angle
Mounting Style Through Hole
Number of Positions 18 Position
Pitch 1.27 mm
Series 83619
Shell Material Steel
Shell Plating Nickel
Termination Style Through Hole
Voltage Rating 350 VAC

Техническая документация

Datasheet
pdf, 330 КБ
Datasheet 0836199003
pdf, 31 КБ