BCM4414BH0E5035T10
![BCM4414BH0E5035T10](https://static.chipdip.ru/lib/084/DOC045084832.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
51 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
228 000 руб.
от 10 шт. —
181 100 руб.
1 шт.
на сумму 228 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006152146
Бренд: Vicor
Описание
BCM4414 Bus Converters Vicor BCM4414 Bus Converters provide voltage transformation, current multiplication, and isolation for designs that require high power density, high efficiency, small size, and low weight. These high-efficiency converters operate from a 260VDC to 410VDC high voltage bus to deliver an isolated 32.5VDC to 51.3VDC unregulated, low voltage. The ultra-low-profile modules feature DC-DC conversion, integrated filtering, and PMBus™ commands and controls. Vicor BCM4414 Bus Converters are offered in a VIA package with a chassis- or PCB-mount option. When combined with downstream Vicor DC-DC conversion components and regulators, the BCM4414 series allows designers to employ a simple, low-profile design. Applications include high-end computing systems, industrial systems, telecom/datacom systems, and 384VDC power distribution architectures.
Технические параметры
Adjust Type: | Fixed |
Application: | Automated Test Equipment, Industrial Systems, Transportation |
Brand: | Vicor |
Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage: | 500 V to 800 V |
Isolation Voltage: | 4.3 kV |
Manufacturer: | Vicor |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 35 A |
Output Power: | 1.5 kW |
Output Voltage-Channel 1: | 40.6 V |
Package/Case: | 4414 |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 4283 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.