11136A

11136A
Изображения служат только для ознакомления,
см. техническую документацию
430 шт., срок 6-8 недель
5 870 руб.
от 10 шт.4 810 руб.
1 шт. на сумму 5 870 руб.
Плати частями
от 1 469 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006190662
Бренд: APEM Components

Описание

Toggle switch, 11136A, APEM

The 11136A toggle switch, is an essential component for controlling electrical circuits. With its single pole design, this switch is capable of seamlessly connecting or disconnecting power with a simple flick of the lever. Its ON ON electrical function ensures reliable and efficient performance. It delivers exceptional functionality and durability in any electrical application.

Features

  • CECC approved
  • Robust switch for high specification environments
  • Mechanical operation
  • Several front panel sealing options

Технические параметры

Actuator colour metal
Breaking capacity 4 A/125 VAC, 30 VDC
Connection solder connection
contact surface silver-plated
Design vertical
illuminated No
Latching switching function latching
Pin number 1 pole
Shift position On-On
Type of mounting central Mounting

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.