AFBR-2408Z, Fiber Optic Transmitters, Receivers, Transceivers RX DC-50MBd ML 820nm SMA

AFBR-2408Z, Fiber Optic Transmitters, Receivers, Transceivers RX DC-50MBd ML 820nm SMA
Изображения служат только для ознакомления,
см. техническую документацию
8 550 руб.
от 10 шт.7 240 руб.
от 25 шт.5 540 руб.
от 120 шт.4 929.80 руб.
1 шт. на сумму 8 550 руб.
Плати частями
от 2 139 руб. × 4 платежа
Номенклатурный номер: 8006390043
Артикул: AFBR-2408Z
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
AFBR-24xxZ Optic Receivers

Broadcom AFBR-24xxZ fiber optic receivers are designed to provide cost effective, high performance fiber optic communication links for information systems and industrial applications with link distances of up to 2km. The receivers are directly compatible with popular industry-standard connectors: ST and SMA. AFBR-24x8xZ series receivers are designed for use with 50/125µm, 62.5/125µm, and 200µm multi-mode fiber and have a 2km reach. AFBR-24x9xZ series receivers are designed for use with 62.5/125µm multi-mode fiber and have a 3km reach. Broadcom AFBR-24xxxZ optic receivers have high EMC resistance, wide receiver dynamic range, and high sensitivity where over temperatures are achievable.

Технические параметры

Application: Industrial
Brand: Broadcom/Avago
Connector Type: SMA
Data Rate: 50 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 60
Fiber Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 10 mA
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Operating Supply Voltage: 3.3 V, 5 V
Peak Wavelength: 865 nm
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Receivers
Rise Time: 5 ns
Subcategory: Fiber Optic
Transmission Distance: 2 km
Wavelength: 820 nm
Вес, г 2.34

Техническая документация

Datasheet
pdf, 599 КБ