GP2S60B, Optical Switches, Reflective, Phototransistor Output Photointerrupter 65~130uA

Фото 1/4 GP2S60B, Optical Switches, Reflective, Phototransistor Output Photointerrupter 65~130uA
Изображения служат только для ознакомления,
см. техническую документацию
21918 шт., срок 4-7 недель
260 руб.
от 10 шт.210 руб.
от 100 шт.125 руб.
от 500 шт.97.91 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8006407426
Артикул: GP2S60B
Бренд: Sharp

Описание

Optoelectronics\Optical Switches\Optical Switches, Reflective, Phototransistor Output
GP2S60 is a compact-package, phototransistor output, reflective photointerrupter, with emitter and detector facing the same direction in a molding that provides noncontact sensing.

Технические параметры

Brand: Sharp Microelectronics
Collector- Emitter Voltage VCEO Max: 35 V
Factory Pack Quantity: Factory Pack Quantity: 10000
Fall Time: 20 us
If - Forward Current: 20 mA
Manufacturer: Sharp Microelectronics
Maximum Collector Current: 20 mA
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Phototransistor
Package / Case: SMD-4
Pd - Power Dissipation: 100 mW
Rise Time: 20 us
Sensing Distance: 0.5 mm
Sensing Method: Reflective
Subcategory: Optical Switches
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 6 V
Wavelength: 950 nm
Brand Sharp Microelectronics
Collector- Emitter Voltage VCEO Max 35 V
Factory Pack Quantity 10000
Fall Time 20 us
If - Forward Current 20 mA
Manufacturer Sharp Microelectronics
Maximum Collector Current 20 mA
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Output Type Phototransistor
Package / Case SMD-4
Packaging Cut Tape or Reel
Pd - Power Dissipation 100 mW
Rise Time 20 us
Sensing Distance 0.5 mm
Sensing Method Reflective
Subcategory Optical Switches
Vf - Forward Voltage 1.2 V
Vr - Reverse Voltage 6 V
Wavelength 950 nm
Mounting Type Surface Mount
Operating Temperature Range -25 →+85°C
Output Device Phototransistor
Package Type SMD
Peak Sensor Distance 0.5mm
Typical Fall Time 20µs
Typical Rise Time 20µs
Width 1.7mm
Вес, г 0.09

Техническая документация

Datasheet GP2S60A
pdf, 2135 КБ
Datasheet GP2S60B
pdf, 607 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.