G30-7100

G30-7100
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
4 770 руб.
1 шт. на сумму 4 770 руб.
Плати частями
от 1 194 руб. × 4 платежа
Номенклатурный номер: 8006423210
Бренд: Twin Industries

Описание

ABS Plastic Project Boxes & Protoboards
Twin Industries ABS Plastic Project Boxes and Protoboards are sold as a single part number, thus eliminating the need to find a compatible board and box. The Twin Industries' Protoboards are available plated or non-plated and feature mounting holes to attach to the box lid. Constructed of 0.062" thick FR4 laminate, the prototyping holes are spaced on a 0.1" x 0.1" grid and offer an uncommitted board area for mounting board edge connectors or components. Screws to close the box are included.

Технические параметры

Brand: Twin Industries
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Twin Industries
Product Category: PCBs & Breadboards
Product Type: Breadboards, Protoboards and Accessories
Product: Prototype Boards
Subcategory: Prototyping
Type: Boxes and Protoboards

Техническая документация

Datasheet G30-8000
pdf, 184 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.