C4AQULU4180A12J

Фото 1/3 C4AQULU4180A12J
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 10 шт.600 руб.
от 50 шт.516 руб.
от 168 шт.399.60 руб.
1 шт. на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006536874
Бренд: Kemet Electronics

Описание

Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: KEMET
Capacitance - nF: 1800 nF
Capacitance: 1.8 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 168
Lead Diameter: 0.8 mm
Lead Spacing: 27.5 mm
Lead Style: Straight
Life: 200 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: DC Link Film Capacitors
Qualification: AEC-Q200
Series: C4AQ
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Type: Printed Circuit Board Mount Power Film Capacitor
Voltage Rating DC: 1.3 kVDC
Capacitance 1.8µF
Series C4AQ
Tolerance 5%
Voltage 1.3kV dc

Техническая документация

Datasheet
pdf, 960 КБ
Datasheet
pdf, 3099 КБ