C4AQQLU4150A11J

Фото 1/3 C4AQQLU4150A11J
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 10 шт.420 руб.
от 192 шт.276 руб.
1 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006624889
Бренд: Kemet Electronics

Описание

Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: KEMET
Capacitance - nF: 1500 nF
Capacitance: 1.5 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 192
Lead Diameter: 0.8 mm
Lead Spacing: 27.5 mm
Lead Style: Straight
Life: 200 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: DC Link Film Capacitors
Qualification: AEC-Q200
Series: C4AQ
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Type: Printed Circuit Board Mount Power Film Capacitor
Voltage Rating DC: 1.1 kVDC

Техническая документация

Datasheet
pdf, 960 КБ
Datasheet
pdf, 3099 КБ