PEX8718-AB80BI G

20 960 руб.
от 10 шт.17 320 руб.
от 25 шт.16 850 руб.
от 80 шт.15 663.75 руб.
1 шт. на сумму 20 960 руб.
Плати частями
от 5 240 руб. × 4 платежа
Номенклатурный номер: 8006665330
Бренд: Broadcom Limited

Технические параметры

Brand: Broadcom
Factory Pack Quantity: Factory Pack Quantity: 252
Features: Configurable
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Lanes: 16 Lane
Number of Ports: 5 Port
Package / Case: FCBGA-324
Pd - Power Dissipation: 2.9 W
Product Category: PCI Interface IC
Product Type: PCI Interface IC
Product: PCI Switches
Subcategory: Interface ICs
Type: Switch-PCIe
Version: Gen 3