R60EI4100CK30K

R60EI4100CK30K
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.260 руб.
от 50 шт.225 руб.
от 100 шт.178.32 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006730408
Бренд: Kemet Electronics

Описание

Low Power Film Capacitors KEMET Low Power Film Capacitors feature a 50VDC to 1000VDC voltage range, radial and surface-mount construction, and a +125°C maximum temperature. These film capacitors are ideal for low-power, general applications. KEMET Low Power Film Capacitors include the following series: A50, F161, GMC, GPC, LDB, LDE, PME261, R60, R66, R82, RSB, SMC, SMR, SPC, and SMP253.

Технические параметры

Brand: KEMET
Capacitance - nF: 1000 nF
Dielectric: Polyester
Factory Pack Quantity: 1250
Lead Diameter: 0.8 mm
Lead Spacing: 15 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Reel, Cut Tape
Part # Aliases: 60EI4100CK30K
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: Radial
Type: Automotive Grade

Техническая документация

Datasheet
pdf, 1186 КБ