AMC3330DWE

AMC3330DWE
Изображения служат только для ознакомления,
см. техническую документацию
3 880 руб.
1 шт. на сумму 3 880 руб.
Плати частями
от 970 руб. × 4 платежа
Номенклатурный номер: 8006832101
Бренд: Texas Instruments

Описание

AMC3330/AMC3330-Q1 Precision Isolated Amplifier

Texas Instruments AMC3330/AMC3330-Q1 Precision Isolated Amplifier comes with a fully integrated, isolated DC/DC converter that allows single-supply operation from the low-side of the device. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577. The barrier separates sections of the system that operate on different common-mode voltage levels and protects low-voltage domains from damage.

Технические параметры

3 dB Bandwidth: 375 kHz
Amplifier Type: Isolation
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: -100 dB
Factory Pack Quantity: Factory Pack Quantity: 40
Ib - Input Bias Current: 2.5 nA
Isolation Type: Capacitive
Isolation Voltage: 1200 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 30.5 mA
Output Type: Amplifier
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 236.5 mW
Product Category: Isolation Amplifiers
Product Type: Isolation Amplifiers
Product: Isolation Amplifiers
Series: AMC3330
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Vos - Input Offset Voltage: 200 uV