T60006L2030W358
![T60006L2030W358](https://static.chipdip.ru/lib/631/DOC006631762.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5980 шт., срок 6-8 недель
1 680 руб.
1 190 руб.
от 10 шт. —
900 руб.
от 25 шт. —
664 руб.
1 шт.
на сумму 1 190 руб.
Плати частями
от 299 руб. × 4 платежа
от 299 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006889036
Бренд: Vacuumschmelze
Описание
VITROPERM® Cores
Vacuumschmelze (VAC) VITROPERM ® Cores are manufactured with tape wound nanocrystalline material that features higher permeability when compared with the ferrite cores. These cores offer permeability that ranges from 25.000 to over 100.000 compared to the 5000 to 15.000 range of the ferrites. The high permeability of the nanocrystalline core material achieves superior characteristics at low, middle, and high-frequency ranges when an optimizing winding arrangement is selected. Vacuumschmelze VITROPERM cores are enclosed in a plastic casing that is suitable for direct winding and offers good mechanical protection of the nanocrystalline core material. This casing allows the best magnetic properties and highest permeability levels to be maintained. VITROPERM cores are available with different A L -levels for many core sizes. The common-mode chokes with toroidal tape wound cores of VITROPERM allow the effective attenuation of asymmetrical and conducted high-frequency noise.
Vacuumschmelze (VAC) VITROPERM ® Cores are manufactured with tape wound nanocrystalline material that features higher permeability when compared with the ferrite cores. These cores offer permeability that ranges from 25.000 to over 100.000 compared to the 5000 to 15.000 range of the ferrites. The high permeability of the nanocrystalline core material achieves superior characteristics at low, middle, and high-frequency ranges when an optimizing winding arrangement is selected. Vacuumschmelze VITROPERM cores are enclosed in a plastic casing that is suitable for direct winding and offers good mechanical protection of the nanocrystalline core material. This casing allows the best magnetic properties and highest permeability levels to be maintained. VITROPERM cores are available with different A L -levels for many core sizes. The common-mode chokes with toroidal tape wound cores of VITROPERM allow the effective attenuation of asymmetrical and conducted high-frequency noise.
Технические параметры
Brand: | Vacuumschmelze |
Core Material: | Vitroperm 500 F |
Factory Pack Quantity: Factory Pack Quantity: | 216 |
Inductance: | 15.5 uH |
Inside Diameter: | 17.6 mm |
Manufacturer: | Vacuumschmelze |
Outside Diameter: | 32.8 mm |
Outside Height: | 12.5 mm |
Packaging: | Bulk |
Product Category: | Ferrite Toroids/Ferrite Rings |
Product Type: | Ferrite Toroids/Ferrite Rings |
Product: | Toroids |
Subcategory: | Ferrites |
Test Frequency: | 10 kHz |
Type: | Nanocrystalline |
Техническая документация
Datasheet
pdf, 31 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.