T60006L2050W516

T60006L2050W516
Изображения служат только для ознакомления,
см. техническую документацию
689 шт., срок 6-8 недель
3 940 руб.
от 10 шт.3 330 руб.
от 48 шт.2 280 руб.
от 96 шт.1 864.90 руб.
1 шт. на сумму 3 940 руб.
Плати частями
от 985 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006891118
Бренд: Vacuumschmelze

Описание

VITROPERM® Cores Vacuumschmelze (VAC) VITROPERM® Cores are manufactured with tape wound nanocrystalline material that features higher permeability when compared with the ferrite cores. These cores offer permeability that ranges from 25.000 to over 100.000 compared to the 5000 to 15.000 range of the ferrites. The high permeability of the nanocrystalline core material achieves superior characteristics at low, middle, and high-frequency ranges when an optimizing winding arrangement is selected. Vacuumschmelze VITROPERM cores are enclosed in a plastic casing that is suitable for direct winding and offers good mechanical protection of the nanocrystalline core material. This casing allows the best magnetic properties and highest permeability levels to be maintained. VITROPERM cores are available with different AL-levels for many core sizes. The common-mode chokes with toroidal tape wound cores of VITROPERM allow the effective attenuation of asymmetrical and conducted high-frequency noise.

Технические параметры

Brand: Vacuumschmelze
Core Material: VITROPERM 500 F
Factory Pack Quantity: 48
Inductance: 45 uH
Inside Diameter: 36.3 mm
Manufacturer: Vacuumschmelze
Outside Diameter: 53.5 mm
Outside Height: 23.4 mm
Packaging: Bulk
Product Category: Ferrite Toroids/Ferrite Rings
Product Type: Ferrite Toroids/Ferrite Rings
Product: Toroids
Subcategory: Ferrites
Test Frequency: 10 kHz
Type: Nanocrystalline

Техническая документация

Datasheet
pdf, 20 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.