ASMD-FWG3-NPTE6
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
150 руб.
Мин. кол-во для заказа 2 шт.
2 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8006893113
Бренд: Broadcom Limited
Описание
Optoelectronics\LED Lighting - White
LED Lighting - White, Cool 5000K 3.02V 60mA 120В° 1206 (3014 Metric)
Технические параметры
Base Product Number | ASMD-FWG3 -> |
CCT (K) | 5000K |
Color | White, Cool |
CRI (Color Rendering Index) | 80 |
Current - Max | 90mA |
Current - Test | 60mA |
ECCN | EAR99 |
Flux @ 25В°C, Current - Test | 25lm (20lm ~ 30lm) |
Height - Seated (Max) | 0.035"" (0.90mm) |
HTSUS | 8541.40.2000 |
Lumens/Watt @ Current - Test | 138 lm/W |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1206 (3014 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.118"" L x 0.055"" W (3.00mm x 1.40mm) |
Supplier Device Package | 2-SMD |
Thermal Resistance of Package | 28В°C/W |
Viewing Angle | 120В° |
Voltage - Forward (Vf) (Typ) | 3.02V |