12CE3N26F24T24
![12CE3N26F24T24](https://static.chipdip.ru/lib/433/DOC043433052.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
999 шт., срок 6-8 недель
2 020 руб.
от 5 шт. —
1 680 руб.
от 10 шт. —
1 570 руб.
от 25 шт. —
1 392.32 руб.
1 шт.
на сумму 2 020 руб.
Плати частями
от 505 руб. × 4 платежа
от 505 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006894913
Бренд: CTS Electronic Components
Описание
11CE & 12CE Rotary Encoders CTS Electronic Components 11CE and 12CE Rotary Encoders offer 11mm and 12mm size packages and are available with and without a bushing. CTS 11CE and 12CE Rotary Encoders offer horizontal and vertical mount styles, selected resolutions, detent options, and a momentary push switch option. Rotational life of 30.000 cycles and a wide operating temperature range of -10°C to +70°C provides durability and reliability in many applications, including industrial, medical, and consumer products. Shaft length and trim options are also available. 12CE encoders offer backlit illuminated shafts for applications requiring illuminated control in dim or dark spaces. LEDs are available in single, dual, and three-color options in a variety of colors.
Технические параметры
Brand: | CTS Electronic Components |
Factory Pack Quantity: | 100 |
IP Rating: | IP40 |
Life: | 300000 Cycle |
Manufacturer: | CTS |
Mounting Style: | PCB Mount |
Number of Channels: | 2 Channel |
Number of Detents: | 24 Detent |
Operating Supply Voltage: | 5 VDC |
Output Type: | Quadrature |
Packaging: | Tray |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Encoders |
Resolution: | 24 PPR |
Shaft Diameter: | 6 mm |
Shaft Type: | Flatted |
Subcategory: | Encoders |
Technology: | Mechanical |
Termination Style: | PC Pin |
Type: | Incremental |
With Switch: | Push/Pull Switch |
Техническая документация
Datasheet
pdf, 1033 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.