09365062601

09365062601
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
10 950 руб.
1 шт. на сумму 10 950 руб.
Плати частями
от 2 739 руб. × 4 платежа
Номенклатурный номер: 8006925972
Бренд: Harting

Описание

Han® Ex, Class 1 Div II Connectors HARTING Han® Ex, Class 1 Div II Connectors address the specifications required in Class 1, Division II hazardous locations. These connectors have metal locking levers that require tools to open, preventing unintentional opening in explosive environments. The connectors still allow for quick connection and disconnections without needing special tools. High-density contact inserts offer space savings with an increased number of poles within a defined profile. Typical applications for HARTING Han Ex, Class 1 Div II Connectors include oil and gas, mining, food manufacturing, petrochemical, fuel storage sites, hazardous locations, and process automation.

Технические параметры

Brand: HARTING
Contact Gender: Pin(Male)
Factory Pack Quantity: 1
Manufacturer: HARTING
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Inserts
Subcategory: Power Connectors
Termination Style: Screw

Техническая документация

Datasheet
pdf, 460 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.