N7007A, Test Probes Passive Probe 400MHZ Extreme Temperature

N7007A, Test Probes Passive Probe 400MHZ Extreme Temperature
Изображения служат только для ознакомления,
см. техническую документацию
177 500 руб.
1 шт. на сумму 177 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007060566
Артикул: N7007A

Описание

Test & Measurement\Test Equipment Accessories\Test Probes
Passive Test Probes

Keysight Technologies Passive Test Probes utilize a sharp probe tip that is spring-loaded to prevent the probe from slipping off the device being tested. The passive test probes provide 1: 1, 10: 1, 20: 1, and 100: 1 attenuation ratios with auto probe ID readout and a wide compensation range for a variety of scope inputs. They offer a small 2.5mm probe tip, 35MHz to 1.5GHz bandwidth range, 400V AC maximum input rating. These probes have various probe tip accessories. Keysight Technologies Passive Test Probes operate in the 0°C to +50°C temperature range.

Технические параметры

Bandwidth: 400 MHz
Brand: Keysight
Description/Function: Extreme temperature passive probe
Equipment Type: Passive Probe
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Keysight
Part # Aliases: N7007-60001
Product Category: Test Probes
Product Type: Test Probes
Tradename: InfiniiVision
Type: Passive Probe
Вес, г 104.3

Техническая документация