C8051F353-GM
![Фото 1/2 C8051F353-GM](https://static.chipdip.ru/lib/167/DOC004167605.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/194/DOC017194115.jpg)
3 шт. со склада г.Москва, срок 6-7 дней
3 340 руб.
от 2 шт. —
3 130 руб.
от 3 шт. —
3 020 руб.
Добавить в корзину 1 шт.
на сумму 3 340 руб.
Плати частями
от 835 руб. × 4 платежа
от 835 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
MCU, 8BIT, 8051, 50MHZ, MLP-28; Product Range:C8051 Family C8051F35x Series Microcontrollers; CPU Speed:50MHz; Program Memory Size:8KB; RAM Memory Size:768Byte; No. of Pins:28Pins; MCU Case Style:MLP; No. of I/O's:17I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; MCU Family:C8051; MCU Series:C8051F35x; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; Clock Frequency:50MHz; Controller Family/Series:C8051F35x; Flash Memory Size:8KB; MPU Core Size:8bit; Microprocessor/Controller Features:UART, SMBus, SPI; No. of ADC Inputs:8; No. of PWM Channels:3; No. of Timers:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, DAC, RTC; Program Memory Size:8KB; RAM Size:768Byte; Supply Voltage Range:2.7V to 3.6V; Termination Type:Surface Mount Device
Технические параметры
RoHS Compliant | Yes |
ADC Resolution: | 16 bit |
Brand: | Silicon Labs |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 768 B |
Data ROM Size: | 128 B |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 73 |
Interface Type: | I2C, SMBus, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 50 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 17 I/O |
Number of Timers/Counters: | 16 Timer |
Package / Case: | QFN-28 |
Packaging: | Tube |
Processor Series: | C8051 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | C8051F353 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
ADC Channels | 8 |
ADC Resolution (bit) | 16 |
Automotive | No |
CAN | 0 |
Core Architecture | 8051 |
DAC Channels | 2 |
DAC Resolution (bit) | 8 |
Device Core | 8051 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | C8051F35x |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | CISC |
Interface Type | I2C/SMBus/SPI/UART |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 50 |
Maximum CPU Frequency (MHz) | 50 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 17 |
Packaging | Tube |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Program Memory Size | 8KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 3 |
RAM Size | 768B |
Special Features | Programmable Counter Array |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | QFN |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3 |
UART | 1 |
USART | 0 |
USB | 0 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.