E36232A/900/PLG, Bench Top Power Supplies DC power supply, single-out, auto-range: 60 V, 10 A, 200 W: LAN, USB, UK/EU Cord

E36232A/900/PLG, Bench Top Power Supplies DC power supply, single-out, auto-range: 60 V, 10 A, 200 W: LAN, USB, UK/EU Cord
Изображения служат только для ознакомления,
см. техническую документацию
443 300 руб.
1 шт. на сумму 443 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007110628
Артикул: E36232A/900/PLG

Описание

Test & Measurement\Bench Top Power Supplies

Технические параметры

Brand: Keysight
Cable Type: UK/EU Power Cord Included
Display Type: LCD
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 VAC to 240 VAC
Manufacturer: Keysight
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Output Current-Channel 1: 0 A to 10 A
Output Power: 200 W
Output Voltage-Channel 1: 0 VDC to 60 VDC
Part # Aliases: E36232A
Product Category: Bench Top Power Supplies
Product Type: Bench Top Power Supplies
Product: DC Power Supplies
Subcategory: Benchtop Power Supplies
Type: Autoranging
Вес, г 0.01

Техническая документация