4GD-BC50, Провод, многопров, Cu, MACHFLEX 375YY, 4G1,5мм2, серый, ПВХ, 50м

Фото 1/3 4GD-BC50, Провод, многопров, Cu, MACHFLEX 375YY, 4G1,5мм2, серый, ПВХ, 50м
Изображения служат только для ознакомления,
см. техническую документацию
560 м., срок 6 недель
960 руб.
Кратность заказа 5 м.
от 25 м.780 руб.
от 50 м.714 руб.
от 100 м.643.31 руб.
5 м. на сумму 4 800 руб.
Плати частями
от 1 200 руб. × 4 платежа
Номенклатурный номер: 8007202951
Артикул: 4GD-BC50
Бренд: Belden

Описание

Wires and Cables\Cables\Multicore Cables\Multicore Cables - Unshielded
This control cable from Belden ensures reliable signal transmission in your industrial machinery. As it has a maximum voltage rating of 500V, it's suitable for use in high-powered applications.

Технические параметры

Cable external diameter 7.3mm
Cable structure 4G1.5mm2
Core marking black, numbered+ground wire
Core section 1.5mm2
Core structure stranded
CPR standard no classification
Earth core yellow-green
Flexibility class 5
Insulation colour grey
Kind of core Cu
Kind of material no flame propagation
Kind of package coil
Kind of wire MACHFLEX 350YY
Manufacturer BELDEN
Number of cores 4
Operating temperature -15…70°C
Package contents 50m
Rated voltage 300V/500V
Resistance to most of chemical compounds, most of oils, UV rays
Shield structure unshielded
Type of wire control cable
Wire insulation material PVC
Cable Shape Multicore
Conductor Material Copper
Control Cable Type YY
Cross Sectional Area 1.5 mm²
Earth Cable Yes
Fire Behaviour Flame Retardant
Insulation Material PVC
Maximum Operating Temperature +80°C
Minimum Bend Radius 10x7(Occasional), 4x7(Fixed)
Minimum Operating Temperature -30°C
Oil Resistant Yes
Outer Diameter 7mm
Screened/Unscreened Unscreened
Series MachFlex
Sheath Colour Grey
Sheath Material PVC
Voltage Rating 300 V, 500 V
Вес, г 98.94

Техническая документация

Datasheet
pdf, 6658 КБ
Datasheet
pdf, 1179 КБ
Datasheet
pdf, 906 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.