MEA-GNSS-LTE, Antennas Active Multi-Frequency Antenna External GPS, GLONASS, LTE

MEA-GNSS-LTE, Antennas Active Multi-Frequency Antenna External GPS, GLONASS, LTE
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
7 790 руб.
1 шт. на сумму 7 790 руб.
Плати частями
от 1 949 руб. × 4 платежа
Номенклатурный номер: 8007230351
Артикул: MEA-GNSS-LTE
Бренд: Maxtena

Описание

Passive Components\Antennas
MEA-GNSS-LTE 2-in-1 Low-Profile Antenna

Maxtena MEA-GNSS-LTE 2-in-1 Low-Profile Antenna combines GNSS and LTE antennas into one housing component. The 2-in-1 solution covers GPS / GLONASS / LNA (1575.42MHz to 1602MHz), and LTE (698MHz to 960MHz / 1710MHz to 2170MHz / 2300MHz to 2690MHz). This rugged antenna is rated IP67 with a 51.4mm diameter and low 11.7mm profile, making it ideal for covert installations. Maxtena MEA-GNSS-LTE 2-in-1 Low-Profile Antenna is ideally suited for asset tracking, Internet of Things (IoT), and industrial IoT (IIoT) applications.

Технические параметры

Antenna Connector Type: SMA/FAKRA
Brand: Maxtena
Cable Length: 1 m
Cable Type: 1 M RG174/U
Center Frequency: 1575.41 MHz, 1602 MHz, 829 MHz, 1940 MHz, 2495 MHz
Factory Pack Quantity: Factory Pack Quantity: 1
Gain: 1 dBi, 1 dBi, 1 dBI, 2 dBi, 2 dBi
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: Maxtena
Maximum Frequency: 2.69 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Module
Minimum Frequency: 698 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Adhesive Mount
Number of Bands: 2 Band
Part # Aliases: 100-00103-01
Polarization: Linear
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: Outdoor Antennas
Style: Puck
Subcategory: Antennas
Termination Style: Connector
Type: MIMO Antenna
VSWR: 2:1, 3.7, 3.5, 3
Вес, г 40

Техническая документация

Datasheet
pdf, 1047 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.