EDU33212A, Function Generators & Synthesizers Waveform generator, 20 MHz, 2-channel

Фото 1/5 EDU33212A, Function Generators & Synthesizers Waveform generator, 20 MHz, 2-channel
Изображения служат только для ознакомления,
см. техническую документацию
247 900 руб.
1 шт. на сумму 247 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007230747
Артикул: EDU33212A

Описание

Test & Measurement\Function Generators & Synthesizers
Looking for the big picture when it comes to signals in your setup? Choose this arbitrary waveform generator from Keysight Technologies to help shape your electrical management operations.

Технические параметры

Calibrated RSCAL
Maximum Frequency 20MHz
Maximum Frequency Triangle Ramps 200kHz
Maximum Sampling Frequency 250Msps
Minimum Frequency 1 μHz
Minimum Frequency Triangle Ramps 1µHz
Number of Channels 2
Arbitrary Waveforms Yes
Connector Type USB
Display Type WVGA
Interface Type LAN, USB
Maximum Operating Temperature +55°C
Maximum Output Amplitude 20V Pk-Pk
Minimum Operating Temperature 0°C
Minimum Pulse Train Repetition Rate 16ns
Minimum Pulse Width 16ns
Model Number p EDU33212A
Pulse Resolution 4Digit
Resolution 4 Digit
Rise - Fall Time 8.4ns
Sweep Linear, Logarithmic
Weight 3.1kg
Width 314mm

Техническая документация