34950A, Datalogging & Acquisition DIO Module 64-bit with Memory and Counter for 34980A

Фото 1/10 34950A, Datalogging & Acquisition DIO Module 64-bit with Memory and Counter for 34980A
Изображения служат только для ознакомления,
см. техническую документацию
493 100 руб.
1 шт. на сумму 493 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007249399
Артикул: 34950A

Описание

Test & Measurement\Datalogging & Acquisition
34980A Data Acquisition System

Keysight Technologies 34980A Data Acquisition System features bandwidths up to 45MHz, high voltage up to 300V, 1A, and 1-, 2-, or 4-wire configurations. The 34980A System offers a self-guiding front panel to configure, troubleshoot, or view data and heavy-duty cabling and connection options. This module handles system switching up to 26.5GHz, provides basic measurements and system control, and offers digital I/O with pattern capabilities and analog outputs with basic waveforms. Keysight 34980A Data Acquisition System can accept up to 8 modules to allow the creation of a custom bench data acquisition system.

Технические параметры

Analog / Digital: Combined
Brand: Keysight
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Keysight
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: 0 C
Product Category: Datalogging & Acquisition
Product Type: Dataloggers
Product: Event Recorders
Series: 34980A
Subcategory: Test Equipment
Type: Datalogging
Accessory Type Digital I/O with Memory and Counter
For Use With 34980A Data Acquisition System

Техническая документация

Datasheet
pdf, 2063 КБ
Datasheet
pdf, 2028 КБ
Datasheet
pdf, 1843 КБ
Datasheet
pdf, 4590 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ