MC74LCX74DTG
![MC74LCX74DTG](https://static.chipdip.ru/lib/517/DOC006517314.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
140 руб.
от 10 шт. —
108 руб.
от 100 шт. —
87.13 руб.
2 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги11
Описание
Электроэлемент
D FLIP FLOP, DUAL, TSSOP-14; Logic Family / Base Number:74LCX74; Flip-Flop Type:D; Propagation Delay:7ns; Frequency:150MHz; Output Current:-; Logic Case Style:TSSOP; No. of Pins:14Pins; Trigger Type:Positive Edge; IC Output Type:Differential; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Logic IC Family:74LCX; Logic IC Base Number:7474; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Bus Hold | NO |
Clock-Edge Trigger Type | Positive-Edge |
High Level Output Current | -24(mA) |
Input Signal Type | Single-Ended |
Logic Family | LCX |
Logical Function | D-TYPE |
Low Level Output Current | 24(mA) |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Bits | 2 |
Number of Inputs | 1 |
Number of Outputs | 1 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Signal Type | DIFFERENTIAL |
Package Type | TSSOP W |
Packaging | Tape and Reel |
Pin Count | 14 |
Polarity | Invert/Non-Invert |
Propagation Delay Time | 8@2.7V/7@3.3V(ns) |
Quiescent Current | 10(uA) |
Rad Hardened | No |
Set/Reset | SET/RESET |
Technology | CMOS |
Type | D |
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Function: | D-Type |
High Level Output Current: | -24 mA |
Input Type: | Single-Ended |
Logic Family: | 74LC |
Logic Type: | D-Type Flip-Flop |
Low Level Output Current: | 24 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 |
Number of Circuits: | 2 |
Number of Input Lines: | 1 |
Number of Output Lines: | 1 |
Operating Supply Voltage: | 2 V to 3.6 V |
Output Type: | Differential |
Package/Case: | TSSOP-14 |
Packaging: | Tube |
Polarity: | Inverting/Non-Inverting |
Product Category: | Flip-Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 8 ns |
Quiescent Current: | 10 uA |
Reset Type: | Set, Reset |
Series: | MC74LCX74 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Вес, г | 0.5034 |
Техническая документация
Datasheet
pdf, 260 КБ
Документация
pdf, 258 КБ