ADS7046IRUGR
![ADS7046IRUGR](https://static.chipdip.ru/lib/040/DOC025040124.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 090 руб.
1 шт.
на сумму 1 090 руб.
Плати частями
от 274 руб. × 4 платежа
от 274 руб. × 4 платежа
Описание
Электроэлемент
Analog to Digital Converters - ADC 12-Bit, 3MSPS, Single-Ended Input, Small-Size Low-Power SAR ADC 8-X2QFN -40 to 125
Технические параметры
Architecture | SAR |
Differential Input | No |
Differential Linearity Error | '±0.5LSB |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | '±0.1%FSR |
Input Polarity | Unipolar |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Integral Nonlinearity Error | '±1LSB(LSB) |
Interface Type | Serial(SPI) |
Mounting | Surface Mount |
No Missing Codes | 12 |
Number of Elements | 1 |
Number of Input Channels | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | X2QFN |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Requirement | Single |
Rad Hardened | No |
Rated Input Volt | 3.6V |
Reference Voltage | SUPPLY(V) |
Resolution | 12Bit |
Sample and Hold | YES |
Sample Rate | 3MSPS(KSPS) |
Signal to Noise Ratio | 71.2DB(TYP) |
Single Supply Voltage (Max) | 3.6(V) |
Single Supply Voltage (Min) | 2.35(V) |
Single Supply Voltage (Typ) | 3.3(V) |
Single-Ended Input | YES |
Analog Supply Voltage: | 2.35 V to 3.6 V |
Architecture: | SAR |
Brand: | Texas Instruments |
Development Kit: | ADS7057EVM-PDK |
Digital Supply Voltage: | 1.65 V to 3.6 V |
DNL - Differential Nonlinearity: | 0.15 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Small Size |
FPBW - Full Power Bandwidth: | 200 MHz |
Gain Error: | 0.01%FS |
INL - Integral Nonlinearity: | 0.3 LSB |
Input Type: | Single-Ended |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Serial Data |
Package / Case: | X2QFN-8 |
Power Consumption: | 3.8 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Supply |
Reference Voltage: | 2.35 V to 3.6 V |
Resolution: | 12 bit |
Sampling Rate: | 3 MS/s |
Series: | ADS7046 |
SFDR - Spurious Free Dynamic Range: | 90 dB |
Shutdown: | No Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 71.1 dB |
SNR - Signal to Noise Ratio: | 71.2 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | -86 dB |
Type: | High Speed |
Техническая документация
Документация
pdf, 1651 КБ