MBB02070C2000FCT00, Резистор
![Фото 1/2 MBB02070C2000FCT00, Резистор](https://static.chipdip.ru/lib/028/DOC027028000.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/415/DOC008415607.jpg)
68 руб.
1 шт.
на сумму 68 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
200 Ohms В±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Технические параметры
Case Style | Conformal |
Diameter | 2.5mm |
Maximum Temperature Coefficient | +50ppm/°C |
Minimum Temperature Coefficient | -50ppm/°C |
Power Rating | 0.6W |
Resistance | 200Ω |
Series | MBB0207 |
Technology | Thin Film |
Temperature Coefficient | ±50ppm/°C |
Termination Style | Axial |
Tolerance | ±1% |
Composition | Metal Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200 |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.098"" Dia x 0.256"" L(2.50mm x 6.50mm) |
Brand: | Vishay/Beyschlag |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Lead Diameter: | 0.6 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Operating Temperature Range: | -55 C to+155 C |
Packaging: | Ammo Pack |
Product Category: | Metal Film Resistors-Through Hole |
Product Type: | Metal Film Resistors |
Product: | Metal Film Resistors General Purpose |
Subcategory: | Resistors |
Technology: | Metal Film |
Temperature Coefficient: | 50 PPM/C |
Termination Style: | Axial |
Type: | Thin Film Resistor |