CRCW120620K5FKEA, Резистор

CRCW120620K5FKEA, Резистор
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007384358
Артикул: CRCW120620K5FKEA

Описание

D/CRCW e3 Standard Thick Film Chip Resistors Vishay / Dale D/CRCW e3 Standard Thick Film Chip Resistors are AEC-Q200 qualified, offer up to 500V voltage rating, and have a 1W maximum rating. These resistors are ideal for most fields of modern electronics where high reliability and stability are a major concern. Vishay D/CRCW resistors feature a -55°C to +155°C temperature range and are suitable for automotive, telecommunications, and industrial applications.

Технические параметры

Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 1206
Case Code - mm: 3216
Factory Pack Quantity: 5000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: Chip Resistor

Техническая документация