EGL34G-E3/98, Диод

Фото 1/2 EGL34G-E3/98, Диод
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007384721
Артикул: EGL34G-E3/98

Описание

Features • Superectifier structure for high reliability condition • Cavity-free glass-passivated junction

Технические параметры

Diameter 1.676mm
Diode Configuration Single
Diode Technology Silicon Junction
Maximum Forward Voltage Drop 1.35V
Maximum Operating Temperature +175 °C
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DO-213AA
Pin Count 2
Brand Vishay Semiconductors
Configuration Single
Factory Pack Quantity 2500
If - Forward Current 500 mA
Ir - Reverse Current 5 uA
Manufacturer Vishay
Max Surge Current 10 A
Mounting Style SMD/SMT
Package / Case DO-213AA(GL34)
Packaging Cut Tape or Reel
Product Rectifiers
Product Category Rectifiers
Product Type Rectifiers
Recovery Time 50 ns
Subcategory Diodes & Rectifiers
Termination Style MELF
Type Fast Recovery Rectifiers
Vf - Forward Voltage 1.35 V
Vr - Reverse Voltage 400 V
Brand: Vishay General Semiconductor
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
If - Forward Current: 500 mA
Ir - Reverse Current: 5 uA
Manufacturer: Vishay
Max Surge Current: 10 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: DO-213AA(GL34)
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 50 ns
Subcategory: Diodes & Rectifiers
Termination Style: MELF
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.35 V
Vr - Reverse Voltage: 400 V

Техническая документация

Datasheet
pdf, 99 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 100 КБ
Datasheet
pdf, 63 КБ