CMT-6635C-030, Piezo Buzzers & Audio Indicators Buzzer 6.6mm rnd 3kHz 3V SMT

CMT-6635C-030, Piezo Buzzers & Audio Indicators Buzzer 6.6mm rnd 3kHz 3V SMT
Изображения служат только для ознакомления,
см. техническую документацию
1250 шт., срок 5-7 недель
630 руб.
от 10 шт.550 руб.
от 25 шт.489 руб.
от 50 шт.455.44 руб.
1 шт. на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007395311
Артикул: CMT-6635C-030
Бренд: CUI Inc

Описание

Electromechanical\Audio Devices\Piezo Buzzers & Audio Indicators
IP-Rated Audio Solutions

CUI Devices IP-Rated Audio Solutions feature a portfolio of waterproof buzzers, microphones, and speakers. All components are housed in compact, low-profile packages with protection ratings up to IP68. A multitude of configurations and options are available. These waterproof buzzers, microphones, and speakers from CUI Devices are ideal for a variety of industrial and outdoor applications where moisture and environmental contaminants are present.

Технические параметры

Brand: CUI Devices
Current Rating: 80 mA
Diameter: 6.6 mm
Factory Pack Quantity: Factory Pack Quantity: 225
Frequency: 3 kHz
Manufacturer: CUI Devices
Mounting Style: Through Hole
Packaging: Tray
Product Category: Piezo Buzzers & Audio Indicators
Product Type: Audio Indicators & Alerts
Product: Transducers
Series: CMT-6635C-030
Sound Pressure Level: 80 dBA
Subcategory: Audio Devices
Termination Style: Solder Pin
Type: Electromagnetic
Voltage Rating: 3 V
Вес, г 0.4

Техническая документация

Datasheet
pdf, 504 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.