N5770A, N5700 Series Digital Bench Power Supply, 0 → 150V, 10A, 1-Output, 1.5kW

Фото 1/10 N5770A, N5700 Series Digital Bench Power Supply, 0 → 150V, 10A, 1-Output, 1.5kW
Изображения служат только для ознакомления,
см. техническую документацию
1 279 000 руб.
1 шт. на сумму 1 279 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007465922
Артикул: N5770A

Описание

Test & Measurement\Bench Power Supplies & Sources\Bench Power Supplies
Get the upper hand on the voltage delivered to your circuit using this bench power supply from Keysight Technologies.

Технические параметры

Bench Power Supply Type Programmable DC Power Supply
Digital/Analogue Digital
Input Connector Wire Clamp
Maximum Temperature +55°C
Minimum Temperature 0°C
Model Number N5770A
Number of Displays 2
Number of Outputs 1
Output Connector Screw Terminal
Output Current 10A
Output Voltage 0 → 150V
Power Rating 1.5kW
Rack Units 1 U
Series N5700
Supply Voltage 85 → 265V ac
Type Digital
Display Type LED
Input Voltage Max. 240 V
Input Voltage Min. 100 V
Interfaces USB
Operating Temperature Max. 40 °C
Operating Temperature Min. 0 °C
Output Current 1 Max. 10 A
Output Power 1.5 kW
Output Type 1 Programmable
Output Voltage 1 Max. 150 V
Outputs 1
Plug Type DE/FR Type F/E(CEE 7/7)Plug
Ports USB-B Socket
Programmable Yes
Response Time 150 ms
Ripple & Noise (V) 12 mV
Вес, кг 8.5

Техническая документация