33612A, 33600A Arbitrary Waveform Generator, 80MHz Max, 2-Channel, 1 μHz Min

Фото 1/6 33612A, 33600A Arbitrary Waveform Generator, 80MHz Max, 2-Channel, 1 μHz Min
Изображения служат только для ознакомления,
см. техническую документацию
2 277 000 руб.
1 шт. на сумму 2 277 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007465986
Артикул: 33612A

Описание

Test & Measurement\Signal Generators & Analysers\Arbitrary Waveform Generators
Keysight 33600A Series waveform generators with Trueform Technology offer greater capability, fidelity and flexibility than previous generation Direct Digital Synthesis (DDS) waveform generators.

Технические параметры

Arbitrary Waveforms Yes
Connector Type BNC
Data Entry Keyboard
Display Type 4.3 in TFT
Inputs Modulation In, Reference In, Trig In
Interface Type GPIB, LAN, USB
Maximum Frequency 80MHz
Maximum Frequency Triangle Ramps 800kHz
Maximum Operating Temperature +55°C
Maximum Output Amplitude 20V Pk-Pk
Maximum Sampling Frequency 4Msps
Minimum Frequency 1 μHz
Minimum Frequency Triangle Ramps 1µHz
Minimum Operating Temperature 0°C
Minimum Pulse Delay 3.3ns
Minimum Pulse Width 8ns
Model Number p 33600A
Number of Channels 2
Pulse Resolution 4Digit
Resolution 4 Digit
Rise - Fall Time 4ns
Sweep Linear, Logarithmic
Weight 3.5kg
Width 261.1mm
Calibrated RSCAL

Техническая документация

Datasheet
pdf, 168 КБ
Datasheet
pdf, 9022 КБ
Datasheet
pdf, 2366 КБ
Datasheet
pdf, 736 КБ
Datasheet
pdf, 262 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ