33622A, 33600A Arbitrary Waveform Generator, 120MHz Max, 2-Channel, 1 μHz Min

Фото 1/6 33622A, 33600A Arbitrary Waveform Generator, 120MHz Max, 2-Channel, 1 μHz Min
Изображения служат только для ознакомления,
см. техническую документацию
2 673 000 руб.
1 шт. на сумму 2 673 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007465987
Артикул: 33622A

Описание

Test & Measurement\Signal Generators & Analysers\Arbitrary Waveform Generators
Keysight 33600A Series waveform generators with Trueform Technology offer greater capability, fidelity and flexibility than previous generation Direct Digital Synthesis (DDS) waveform generators.

Технические параметры

Arbitrary Waveforms Yes
Connector Type BNC
Data Entry Keyboard
Display Type 4.3 in TFT
Inputs Modulation In, Reference In, Trig In
Interface Type USB
Maximum Frequency 120MHz
Maximum Frequency Triangle Ramps 800kHz
Maximum Operating Temperature +55°C
Maximum Output Amplitude 20V Pk-Pk
Maximum Sampling Frequency 4Msps
Minimum Frequency 1 μHz
Minimum Frequency Triangle Ramps 1µHz
Minimum Operating Temperature 0°C
Minimum Pulse Delay 2.9ns
Minimum Pulse Width 5ns
Model Number p 33600A
Number of Channels 2
Pulse Resolution 4Digit
Resolution 4 Digit
Rise - Fall Time 2.9ns
Sweep Linear, Logarithmic
Weight 3.5kg
Width 261.1mm
Вес, кг 5.45

Техническая документация

Datasheet
pdf, 168 КБ
Datasheet
pdf, 9022 КБ
Datasheet
pdf, 2366 КБ
Datasheet
pdf, 736 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ