N2780B, Test Probes Current probe, 500A AC/DC, 2MHz

N2780B, Test Probes Current probe, 500A AC/DC, 2MHz
Изображения служат только для ознакомления,
см. техническую документацию
1 900 000 руб.
1 шт. на сумму 1 900 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007481626
Артикул: N2780B

Описание

Test & Measurement\Test Equipment Accessories\Test Probes
Current Probes

Keysight Technologies Current Probes offer accurate and reliable solutions for measuring DC and AC currents. Keysight clamp-on current probes feature hybrid technology to measure AC and DC and offer up to 150MHz bandwidth and 500A rms current measurement range. High-sensitivity current probes measure AC-DC currents as low as 50µA and are ideal for capturing and analyzing low-level current flow in the device under test (DUT). Rogowski coil current probes feature an easy-to-use clip-around coil that enables current measurement in confined spaces.

Технические параметры

Bandwidth: 2 MHz
Brand: Keysight
Current Rating: 500 A
Equipment Type: Current Probe
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Keysight
Product Category: Test Probes
Product Type: Test Probes
Product: Current Probes
Tradename: InfiniiVision
Type: Current Probe

Техническая документация