XCMD2116C12, Limit switch; lever R 34,4mm, metallic roller 16mm; NO + NC; 6A

Фото 1/3 XCMD2116C12, Limit switch; lever R 34,4mm, metallic roller 16mm; NO + NC; 6A
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 6 недель
16 380 руб.
от 5 шт.15 070 руб.
от 10 шт.13 220 руб.
Добавить в корзину 1 шт. на сумму 16 380 руб.
Плати частями
от 4 095 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007491810
Артикул: XCMD2116C12

Описание

Automation\Regulation and Control\Limit Switches
Introducing Telemecanique miniature range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling.

Технические параметры

AC contacts rating @R(at resistive load)at resistive load 1.5A/240V AC
Body material metal
Connection connector M12
Contact current max. 6A
DC contacts rating @R(at resistive load)at resistive load 1.5A/24V DC
Design side exit
IP rating IP66
Kind of actuator lever R 34, 4mm, metallic roller 16mm
Manufacturer TELEMECANIQUE SENSORS
Manufacturer series XCMD
Mounting holes pitch 20mm
Number of mounting holes 2
Number of pins 5
Operating temperature -25…70°C
Output configuration NO+NC
Switched voltage max.250V AC, max.250V DC
Switches features snap action contacts
Type of sensor limit switch
Action Type Snap Action
Actuator Type Roller Lever
Better World Product Yes
Better World Verification Green Premium
Connection Type M12
Housing Material Zamak Zinc Alloy
Maximum AC Voltage 60V
Maximum Current 4A
Maximum Operating Temperature +70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature -25°C
Mounting Orientation Multi Directional
Normal State Configuration NO/NC
Pole and Throw Configuration DPST
Series OsiSense XC
Width 30mm
Вес, г 134.7

Техническая документация

Datasheet
pdf, 4927 КБ
Datasheet
pdf, 201 КБ
Datasheet
pdf, 6102 КБ
Datasheet XCMD21F2L5
pdf, 133 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.