74AVCH1T45DW-7
![74AVCH1T45DW-7](https://static.chipdip.ru/lib/396/DOC037396574.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
2 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Технические параметры
Brand: | Diodes Incorporated |
Data Rate: | 1 bit |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Logic Type: | Dual Supply Voltage Translator |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 20 uA |
Output Type: | 3-State |
Package / Case: | SOT363-6 |
Packaging: | Reel, Cut Tape |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 5.6 ns |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.2 V |
Type: | 1-bit Voltage Translator with Bus Hold |
Case | SOT363 |
Family | AVCH |
Kind of integrated circuit | 1bit, transceiver, translator |
Kind of output | 3-state |
Kind of package | reel, tape |
Manufacturer | DIODES INCORPORATED |
Mounting | SMD |
Number of channels | 1 |
Operating temperature | -40…150°C |
Technology | CMOS |
Type of integrated circuit | digital |