APSP31B33CDL10, Fiber Optic Transmitters, Receivers, Transceivers Transceiver 10G SFP+

APSP31B33CDL10, Fiber Optic Transmitters, Receivers, Transceivers Transceiver 10G SFP+
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 4-7 недель
9 050 руб.
от 10 шт.6 430 руб.
1 шт. на сумму 9 050 руб.
Плати частями
от 2 264 руб. × 4 платежа
Номенклатурный номер: 8007507168
Артикул: APSP31B33CDL10
Бренд: ATOP Technologies

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
10 Gigabit per Second Transceivers

ATOP Technologies 10 Gigabit per Second Transceivers are Small Form Factor Pluggable (SFP+) transceivers compatible with SFF-8431 and SFF-8432. The 10 Gigabit per Second Transceivers are designed for use in 10G-Gigabit multi-rate links. The ATOP 10 Gigabit Transceivers support 10G Ethernet SR and 10G fibre channel. The Transceivers digital diagnostics functions are available via a 2-wire serial interface, as specified in SFF-8472.

Технические параметры

Application: Ethernet, Fibre Channel
Brand: ATOP
Connector Type: LC
Data Rate: 10.3 GBd
Emitting Source: Laser
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: ATOP
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Pluggable
Operating Supply Voltage: 3.3 V
Packaging: Tray
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transceivers
Series: SFP+LR
Subcategory: Fiber Optic
Tradename: optical transceiver
Transmission Distance: 10 km
Wavelength: 1310 nm
Вес, г 20

Техническая документация

Datasheet
pdf, 962 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.