0679H0500-05
![0679H0500-05](https://static.chipdip.ru/lib/339/DOC018339214.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18734 шт., срок 6-8 недель
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
100 руб.
от 10 шт. —
97 руб.
от 50 шт. —
74.11 руб.
2 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.
Технические параметры
Brand: | Bel Fuse |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fuse Size / Group: | 2410(6125 metric) |
Fuse Type: | Fast Blow |
Interrupt Rating: | 50 A at 350 VAC, 100 A at 72 VDC |
Manufacturer: | Bel |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Ceramic Fuse |
Resistance: | 320 mOhms |
Series: | 0679H |
Subcategory: | Fuses |
Voltage Rating AC: | 350 VAC |
Voltage Rating DC: | 72 VDC |
Automotive | No |
Military | No |
Number of Terminals | 2 |
Operating Temperature - (??C) | -55~125 |
Termination Style | Solder Pad |
Typical Melting I2t - (A??S) | 0.08 |
Voltage Rating - (V) | 350 |
Техническая документация
Datasheet
pdf, 855 КБ
Документация
pdf, 443 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.