AEDR-9820-102

AEDR-9820-102
Изображения служат только для ознакомления,
см. техническую документацию
8 420 руб.
от 5 шт.6 990 руб.
от 10 шт.6 120 руб.
от 25 шт.5 618.13 руб.
1 шт. на сумму 8 420 руб.
Плати частями
от 2 105 руб. × 4 платежа
Номенклатурный номер: 8007520915
Бренд: Broadcom Limited

Описание

AEDR-98x0 Reflective Incremental Encoders
Broadcom AEDR-98x0 Reflective Incremental Encoders integrate an LED light source and photo-detecting circuitry in a single package. These three-channel reflective optical encoders can be configured to analog or digital outputs employing Reflective Technology for motion control purposes. The selectable options available are two channels differential analog with a third channel differential digital or analog index output or three-channel digital differential A, B, and I output.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Broadcom Limited
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of Channels: 3 Channel
Number of Detents: No Detent
Operating Supply Voltage: 3.3 VDC
Output Type: Digital
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 225 LPI
Series: AEDR-98xx
Shaft Type: No Shaft
Subcategory: Encoders
Technology: Reflective
Termination Style: SMD/SMT
Type: Incremental/Shaftless
With Switch: Without Switch

Техническая документация

Datasheet
pdf, 1944 КБ