DMNH4011SPSQ-13

DMNH4011SPSQ-13
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.230 руб.
от 100 шт.162 руб.
от 500 шт.127.96 руб.
1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007539297
Бренд: DIODES INC.

Описание

Automotive MOSFETs Diodes Incorporated Automotive MOSFETs meet the stringent requirements of the AEC-Q101 reliability standard of the Automotive Electronics Council. Products with a 'Q' suffix indicate the product is Automotive grade. This means the Diodes Incorporated device has passed the rigorous AEC-Q101 standard and is fully supported for Automotive applications. The MOSFETs support customers with the Production Part Approval Process (PPAP) and TS16949-approved manufacturing sites.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 2500
Id - Continuous Drain Current: 80 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: PowerDI5060-8
Pd - Power Dissipation: 150 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 25.5 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 10 mOhms
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V

Техническая документация

Datasheet
pdf, 504 КБ