0678H1250-02

0678H1250-02
Изображения служат только для ознакомления,
см. техническую документацию
6569 шт., срок 6-8 недель
310 руб.
от 5 шт.300 руб.
от 10 шт.254 руб.
от 50 шт.203.92 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007540898

Описание

5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Brand: Bel Fuse
Current Rating: 1.25 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Fuse Size / Group: 3912
Fuse Type: Medium/Normal Blow
Interrupt Rating: 300 A at 250 VAC, 2000 A at 125 VDC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Reel, Cut Tape
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Fuse
Resistance: 100 mOhms
Series: 0678H
Subcategory: Fuses
Voltage Rating AC: 250 VAC
Voltage Rating DC: 125 VDC

Техническая документация

Datasheet
pdf, 1009 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.