14011113102000

14011113102000
Изображения служат только для ознакомления,
см. техническую документацию
500 шт., срок 6-8 недель
1 140 руб.
от 10 шт.920 руб.
от 100 шт.733 руб.
от 500 шт.511.49 руб.
1 шт. на сумму 1 140 руб.
Плати частями
от 285 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007541664
Бренд: Harting

Описание

har-flexicon® SMT Terminal Blocks
HARTING har-flexicon® SMT Terminal Blocks are tailored to market demands for screwless rapid termination technology and cost-effective processing for electronic assemblies. The har-flexicon portfolio offers designers swift and convenient single-strand wiring in a 1.27mm pitch that features superior stability, a fully automatic equipping process, and a low overall height of only 5mm. HARTING har-flexicon® SMT Terminal Blocks are designed for SMT and SMC reflow soldering processes as well as for automatic loading using established pick-and-place processes.

Технические параметры

Brand: HARTING
Color: Black
Connection Method: Spring Cage
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: HARTING
Mounting Angle: Horizontal
Mounting Style: PCB Mount
Number of Positions: 11 Position
Part # Aliases: 2.54_TSPH-11_T56_BK 254TSPH11T56BK
Pitch: 2.54 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: har-flexicon TSPH
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Tradename: har-flexicon
Voltage Rating: 160 V
Wire Gauge Max: 20 AWG
Wire Gauge Min: 24 AWG

Техническая документация

Чертеж
pdf, 510 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.