CKC18C393JWGACAUTO

CKC18C393JWGACAUTO
Изображения служат только для ознакомления,
см. техническую документацию
980 руб.
от 10 шт.690 руб.
от 50 шт.593 руб.
от 100 шт.459.95 руб.
1 шт. на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007542096
Бренд: Kemet Electronics

Описание

KC-LINK™ DC-Link, Snubber, Resonator MLCCs KEMET KC-LINK™ DC-Link, Snubber, Resonator MLCCs are surface-mount devices designed to meet the growing demands for fast-switching wide bandgap (WBG) semiconductors that operate at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well-suited for power converters and inverters where high efficiency is a primary concern. With low effective series resistance (ESR) and low thermal resistance, the KC-LINK capacitors can operate at high ripple currents with no change in capacitance versus DC voltage, and negligible change in capacitance versus temperature. With an operating temperature of up to +150°C, these capacitors can be mounted close to fast-switching semiconductors in high-power density applications requiring minimal cooling.

Технические параметры

Brand: KEMET
Capacitance - nF: 39 nF
Capacitance - pF: 39000 pF
Case Code - in: 1812
Case Code - mm: 4532
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 500
Manufacturer: KEMET
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Package / Case: 1812(4532 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: Commercial and Automotive Grade MLCCs

Техническая документация

Datasheet
pdf, 1968 КБ