ACPL-351J-500E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 960 руб.
от 10 шт. —
1 380 руб.
от 100 шт. —
1 040 руб.
от 850 шт. —
812.63 руб.
1 шт.
на сумму 1 960 руб.
Плати частями
от 490 руб. × 4 платежа
от 490 руб. × 4 платежа
Номенклатурный номер: 8007545491
Бренд: Broadcom Limited
Описание
ACPL-351J 5A Gate Driver Optocouplers
Broadcom ACPL-351J 5A Gate Driver Optocouplers with overcurrent sensing and FAULT signal exhibits high peak output current and wide operating voltage range. These optocouplers feature a fast propagation delay with excellent timing skew performance and a dual output drive to control turning on and off time. The ACPL-350J optocouplers provide IGBT/MOSFET with overcurrent protection and FAULT signal for external isolated feedback. These gate driver optocouplers operate from -40°C to 105°C temperature range and come in a compact, surface-mountable SO-16 package. The ACPL-350J optocouplers provide reinforced insulation certified for safety regulatory IEC/EN/DIN, UL, and CSA. Typical applications include industrial drives and inverters, renewable energy inverters, and switching power supplies.
Broadcom ACPL-351J 5A Gate Driver Optocouplers with overcurrent sensing and FAULT signal exhibits high peak output current and wide operating voltage range. These optocouplers feature a fast propagation delay with excellent timing skew performance and a dual output drive to control turning on and off time. The ACPL-350J optocouplers provide IGBT/MOSFET with overcurrent protection and FAULT signal for external isolated feedback. These gate driver optocouplers operate from -40°C to 105°C temperature range and come in a compact, surface-mountable SO-16 package. The ACPL-350J optocouplers provide reinforced insulation certified for safety regulatory IEC/EN/DIN, UL, and CSA. Typical applications include industrial drives and inverters, renewable energy inverters, and switching power supplies.
Технические параметры
Brand: | Broadcom |
Configuration: | Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 850 |
Fall Time: | 30 ns |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Output Current: | 5 A |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Rise Time: | 37 ns |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 15 V |
Количество Выводов | 16вывод(-ов) |
Напряжение Изоляции | 5кВ |
Стиль Корпуса Оптопары | SOIC |