AP22908CN4-7

AP22908CN4-7
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.110 руб.
от 25 шт.88 руб.
от 100 шт.64.89 руб.
2 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007552340
Бренд: DIODES INC.

Описание

AP22908 Slew Rate Controlled Load Switch Diodes Incorporated AP22908 Slew Rate Controlled Load Switch is a single P-channel MOSFET power switch designed for high-side load switching applications. The MOSFET has a typical low RDS(ON) of 28mΩ at 3.6V. This allows increased load current handling capacity with a low forward voltage drop. The turn-on slew rate of the device is controlled internally to avoid inrush current. The AP22908 is designed to operate from 1.08V to 3.6V. It is ideal for 1.2V, 1.8V, 2.5V, 3.3V, and 3.6V systems. The typical quiescent supply current is 0.05µA.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 5 us
On Resistance - Max: 155 mOhms
On Time - Max: 110 us
Operating Supply Voltage: 1.08 V to 3.6 V
Output Current: 1.5 A
Package / Case: X1-WLB0909-4
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 735 mW
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.08 V
Type: Load Switch

Техническая документация

Datasheet
pdf, 1174 КБ