RSB0E391MCN1GS

RSB0E391MCN1GS
Изображения служат только для ознакомления,
см. техническую документацию
879 шт., срок 6-8 недель
200 руб.
от 10 шт.140 руб.
от 50 шт.112 руб.
от 100 шт.88.45 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007553304
Бренд: Nichicon Corp.

Описание

SS, SA, & SB Aluminum Electrolytic Capacitors
Nichicon SS, SA, and SB Aluminum Electrolytic Capacitors are high-capacitance FPCAP devices offering a 10µF to 560µF capacitance range. Nichicon SS, SA, and SB Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high-frequency noise. The series is lead-free and complies with RoHS. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, backup power supplies of CPUs, and miniature high power supplies.

Технические параметры

Brand: Nichicon
Capacitance: 390 uF
Diameter: 6.3 mm
ESR: 10 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Part # Aliases: FP-2R5ME391M-SBR
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Series: RSB
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: FPCAP
Voltage Rating DC: 2.5 VDC

Техническая документация

Datasheet
pdf, 450 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.