DMT67M8LPSW-13

DMT67M8LPSW-13
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.200 руб.
от 100 шт.148 руб.
от 500 шт.113.24 руб.
1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007553504
Бренд: DIODES INC.

Описание

Power MOSFETs
Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 10.8 ns
Id - Continuous Drain Current: 17.3 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: PowerDI5060-8
Pd - Power Dissipation: 2.8 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 37.5 nC
Rds On - Drain-Source Resistance: 6.2 mOhms
Rise Time: 6.8 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 22.1 ns
Typical Turn-On Delay Time: 5.5 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V

Техническая документация

Datasheet
pdf, 431 КБ